• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26159901DM Planer 3.2 mm Length 39 mm 1-piece

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Planer

Ball diameter

3.2 mm

Length

39 mm

Type (Bosch)

Bosch-do-it (green)

Rotational speed (max.)

35000 U/min

Content

1 pc(s)

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435999 Dremel 26159901DM Planer 3.2 mm Length 39 mm 1-piece

Description

The Dremel® Max accessories family, developed by our engineers, offers maximum durability and long-lasting performance. The high-performance Dremel Max 9901DM milling cutter made of tungsten carbide is coated with titanium nitride and thus lasts 2 times longer than the uncoated standard accessories.
What was it that you could do?
The extremely stable cutter is made of hardened steel (HSS) and is coated with titanium nitride (TiN), making it suitable for all demanding functional or DIY projects requiring high precision. The 3.2 mm accessory can be used for more aggressive forms, smoothing or grinding of hard materials such as metals, hardened steel, burned ceramics, cast iron, plastic and hardwood. The milling cutter is well suited for projects such as engraving in metal or glass, carving stone or removing burrs on cast parts. The cylindrical shape of the milling cutter enables a deep material removal, the cutting of smooth surfaces, the rounding of edges as well as diagonal and V-cuts. The tip of the accessory is suitable for slots with flat bottom and grooves, flat-side cuts, and V-cuts when the tool is held at a 45-degree angle.
How does it work?
Let the accessories and your Dremel multi-tool do the work by not using force and not pressing too hard. For a good result, use the sides of the accessory head at an angle of less than 90 degrees. You feel the accessories rattle more than that it removes material? Increase the speed to obtain a cleaner result. First, look at the icon or video to check the result, or try a remnant before you start your DIY project. Do not use the 9901DM to drill or enlarge holes that are less than half the diameter of the accessory. The surface can easily intervene in the side of a hole, which was a break in the cutter.
Expand your options with the following attachments: Flexible shaft (225); tool stand for hanging the flexible shaft (2222); precision handle (577); 3-in-1 multi-vice (2500)
Recommended speed (rpm)
Hardwood 18-24,000
Softwood 25-35,000
Aluminum/brass 12-17,000
Shell/stone 18-24,000
Ceramic 18-35,000
Plastic 9-11,000
Steel 25-35,000
Ceramic 18-35,000

This text is machine translated.

Features

  • Tungsten carbide cutter with maximum life and long-lasting performance
  • Manufactured from hardened steel (HSS) and coated with titanium nitride for 2 times longer life than standard milling cutters
  • Suitable for more aggressive forms, smoothing or grinding of hard materials
  • Removal of high precision material in metals, hardened steel, hardwood, burned ceramic and plastic
  • Contents: 1x Tungsten carbide cutter Dremel® Max (9901DM)

Scope of delivery

  • 1x 9901 MAX.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)