• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26159951DM Raspelfräser Stainless steel Grater 8.2 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dremel 9951 MAX high-performance rasp cutter, spherical (1 pcs)

  • Ball-shaped cutter for twice as fast material removal
  • Twice the fast material removal

Technical specifications

  • Shaft diameter: 3.2 mm
  • Highest speed: 35000rpm
  • Shape: Ball
  • Working diameter 9 mm
Product type

Grater

(Ø)

8.2 mm

Abrasive surface area diameter Ø

9 mm

Material

Stainless steel

Material properties

tempered

Material suitability

Wood

EVA foam

Plastic

Rubber

Compatible with

Dremel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203475 Dremel 26159951DM Raspelfräser Stainless steel Grater 8.2 mm 1 pc(s)

Description

Ball-shaped cutter for twice as fast material removal. Stands out by its powerful material removal and effortless smoothing. Suitable for use on wood, wood grain materials, plastic, EVA foam and rubber.

This text is machine translated.

Features

  • Durable and rust-resistant.
  • Precise cutting of undercuts and shapes of concave surfaces.
  • Recommended speed:
  • Wood:20,000-25,000 U/min Plastic:15,000-25,000 U/min.

Scope of delivery

  • Dremel 9951 MAX high-performance rasp cutter, spherical (1 pcs)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)