• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615PG10AC SD60-PGK Multitool accessory set 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dremel SD60-PGK Claw Care for Pets

  • Safe and stress-free claw cutting for your pet.Quick accessory change with the EZ SpeedClic system: Simply pull, turn, release.The claw care grinding wheels have a grain size of 60, allowing them to gradually grind the claw to prevent bleeding.

Technical specifications

Product type

Multitool accessory set

Width

22 mm

Grit size

60

Compatible with

Dremel

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861790 Dremel 2615PG10AC SD60-PGK Multitool accessory set 10 pc(s)

Description

Claw cutting is a central part of pet care. Together with the Dremel 7020 claw care tool, these grinding discs enable a safe, stress-free claw cutting. The gradual sanding of the claw prevents injuries from the claws that are cut too short. The accessories can be used with the EZ SpeedClic mandrel, which allows a quick and easy change: Pull, rotate, click. Shorten your pet easily and safely the claws.

This text is machine translated.

Scope of delivery

  • 10x SD60-PGA grinding discs (grain size 60)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)