• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel SC456 2615S456JC Cutting disc (straight) 38 mm 5 pc(s) Metal

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shaft diameter: 3.2 mm
  • Max. Working depth: 14 mm
Product type

Cutting disc (straight)

Content

5 pc(s)

(Ø)

38 mm

Type

Straight

Bore Ø

3.2 mm

Thickness

1.2 mm

Rotational speed (max.)

35000 U/min

Material suitability

Metal

Dim

(Ø) 38 mm

Material suitability

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815267 Dremel SC456 2615S456JC Cutting disc (straight) 38 mm 5 pc(s) Metal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.97*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)