• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drill chuck with hexagonal shaft Basetech quick release chuck 1/4" Basetech 820708

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.99
-6 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill chuck with hexagonal shaft Basetech quick release chuck 1/4"

  • Makes the cordless screw driver for the drill
  • For all electric power tools with bit mounting plate 6.35 mm (1/4")
  • Clamping range 0.5 - 6.5 mm.

Technical specifications

Product type

Quick-release chuck

Tool holder

Keyless drill chuck

Machine bit

1/4" (6.3 mm)

Clamping range

0.5 - 6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820708 Drill chuck with hexagonal shaft Basetech quick release chuck 1/4" Basetech 820708

Description

For all electric power tools with bit mounting plate 6.35 mm = 1/4".

Features

  • Clamping range 0.5 - 6.5 mm
  • Bit head 6.35 mm (1 / 4")
  • Shaft length 30 mm
  • Drill chuck length 35 mm
  • Outer diameter of the lining 24 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)