• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW DC gearmotor DSMP420-12-0212-BF 025201 12 V DC 5.5 A 2.5 Nm 31 U/min Shaft diameter: 8 mm 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 180.00
-17 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC gearmotor

Type

DSMP420-12-0212-BF

Nominal voltage

12 V DC

Nominal current

5.5 A

Nominal current - rounded value

5.5 A

Nominal RPM

31 U/min

Drive torque

2.5 Nm

Manufacturer part #

025201

Shaft Ø

8 mm

Nominal torque

2.5 Nm

Idle speed

31 U/min

Nominal RPM

30 U/min

Nominal voltage (details)

12 V DC

Nominal current (details)

5.5 A

Documents & Downloads

Datasheet

Datasheet 191925 Drive System Europe by MSW DC gearmotor DSMP420-12-0212-BF 025201 12 V DC 5.5 A 2.5 Nm 31 U/min Shaft diameter: 8 mm 1 p

Conformity certificate

Conformity certificate 191925 Drive System Europe by MSW DC gearmotor DSMP420-12-0212-BF 025201 12 V DC 5.5 A 2.5 Nm 31 U/min Shaft diameter: 8 mm 1 p

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)