• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DC gearmotor TC-NZD2580-24-1.5 TC-13652904 24 V DC 1.5 Nm 240 U/min Shaft diameter: 9 mm 1 pc(s)

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC worm gear motor 24 V DC, 240 U/min, 1.5 Nm

  • Nominal voltage: 24 VDC
  • Nominal RPM: 240
  • Shaft Ø: 9 mm

Technical specifications

  • No load current: 0.8 A
  • Stall torque: > 10 Nm
  • Reduction ratio: 49:4
  • IP53
Product type

DC gearmotor

Type

TC-NZD2580-24-1.5

Nominal voltage

24 V DC

Nominal RPM

240 U/min

Drive torque

1.5 Nm

Shaft design

With key 3

Manufacturer part #

TC-13652904

Shaft Ø

9 mm

Nominal torque

1.5 Nm

Gear reduction (details)

49:4

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3413226 TRU COMPONENTS DC gearmotor TC-NZD2580-24-1.5 TC-13652904 24 V DC 1.5 Nm 240 U/min Shaft diameter: 9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413226 TRU COMPONENTS DC gearmotor TC-NZD2580-24-1.5 TC-13652904 24 V DC 1.5 Nm 240 U/min Shaft diameter: 9 mm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)