• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DC gearmotor TC-NPG240408 TC-13609512 24 V DC 0.5 A 0.64 Nm 49 U/min Shaft diameter: 6 mm 1 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC Planetary gear motor 24 V DC 0.64 Nm

  • DC planetary gear modor without encoder
  • Nominal voltage: 24 V DC
  • Nominal current: 0.5 A
  • Shaft diameter: 6 mm
  • Norminal RPM: 49 U/min
  • Rotation direction: CCW

Technical specifications

Product type

DC gearmotor

Type

TC-NPG240408

Nominal voltage

24 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal RPM

49 U/min

Features

Epicyclic gear train

Drive torque

0.64 Nm

Manufacturer part #

TC-13609512

Type

Without encoder

Shaft Ø

6 mm

Nominal torque

0.64 Nm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402378 TRU COMPONENTS DC gearmotor TC-NPG240408 TC-13609512 24 V DC 0.5 A 0.64 Nm 49 U/min Shaft diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3402378 TRU COMPONENTS DC gearmotor TC-NPG240408 TC-13609512 24 V DC 0.5 A 0.64 Nm 49 U/min Shaft diameter: 6 mm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)