
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1-24-10-A-100-POT - IP65
- High tensile and shear forces (up to 1000 N) in a compact design
- Protection class IP65
- Integrated limit switches (the limit switches)
- High self-inhibition
Technical specifications
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Manufacturer part #
003302
- Type
DSZY1-24-10-100-POT-IP65
IP65
- Features
Built-in potentiometer
- Nominal voltage
24 V DC
- Speed (max.)
27 mm/s
- Stroke length
100 mm
- Thrust
250 N
- Thrust power
250 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 1386444 Drive System Europe by MSW Linear actuator DSZY1-24-10-100-POT-IP65 003302 Stroke length 100 mm Thrust 250 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 1386444 Drive System Europe by MSW Linear actuator DSZY1-24-10-100-POT-IP65 003302 Stroke length 100 mm Thrust 250 N 24 V DC 1 p
Conformity certificate
Conformity certificate 1386444 Drive System Europe by MSW Linear actuator DSZY1-24-10-100-POT-IP65 003302 Stroke length 100 mm Thrust 250 N 24 V DC 1 p
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 246.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























