Image similar
Linear actuator
1.65 A
25 mm
1.65 A
15 mm/s
24 V DC
500 N
062903
DSZY1-24-20-025-STD-IP65
IP65
Datasheet 1386462 Drive System Europe by MSW Linear actuator DSZY1-24-20-025-STD-IP65 062903 Stroke length 25 mm Thrust 500 N 24 V DC 1 pc
User & Safety Instructions 1386462 Drive System Europe by MSW Linear actuator DSZY1-24-20-025-STD-IP65 062903 Stroke length 25 mm Thrust 500 N 24 V DC 1 pc
Conformity certificate 1386462 Drive System Europe by MSW Linear actuator DSZY1-24-20-025-STD-IP65 062903 Stroke length 25 mm Thrust 500 N 24 V DC 1 pc