
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1-12-20-A-100-POT - IP65
- High tensile and shear forces (up to 1000 N) in a compact design
- Protection class IP65
- Integrated limit switches (the limit switches)
- High self-inhibition
Technical specifications
- Product type
Linear actuator
- Nominal current
3.3 A
- Stroke length
100 mm
- Nominal current - rounded value
3.3 A
- Speed (max.)
15 mm/s
- Nominal voltage
12 V DC
- Thrust
500 N
- Manufacturer part #
001203
- Type
DSZY1-12-20-100-POT-IP65
- Features
Built-in potentiometer
- Thrust power
500 N
IP65
Documents & Downloads
Datasheet
Datasheet 1386436 Drive System Europe by MSW Linear actuator DSZY1-12-20-100-POT-IP65 001203 Stroke length 100 mm Thrust 500 N 12 V DC 1 p
User & Safety Instructions
User & Safety Instructions 1386436 Drive System Europe by MSW Linear actuator DSZY1-12-20-100-POT-IP65 001203 Stroke length 100 mm Thrust 500 N 12 V DC 1 p
Conformity certificate
Conformity certificate 1386436 Drive System Europe by MSW Linear actuator DSZY1-12-20-100-POT-IP65 001203 Stroke length 100 mm Thrust 500 N 12 V DC 1 p
Description
The electric cylinder DSZY1 - potentiometer is a smaller and lighter DC Linear actuator with trapezoidal threaded spindle (ACME screw). For quick and easy change of direction, it has an integrated diode circuit. By reversing the polarity of the motor voltage is thus the change of direction. By default, the linear actuator via built-in, non-adjustable limit switches. In this variant, the electric cylinder with a potentiometer as position feedback.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























