
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
DC Linear Motor DSZY 1-24-05-A-025-IP65
- High tensile and shear forces (up to 1000 N) in a compact design
- Protection class IP65
- Integrated limit switches (the limit switches)
- High self-inhibition
Technical specifications
- Product type
Linear actuator
- Nominal current
1.5 A
- Stroke length
25 mm
- Nominal current - rounded value
1.5 A
- Speed (max.)
45 mm/s
- Nominal voltage
24 V DC
- Thrust
150 N
- Manufacturer part #
062901
- Type
DSZY1-24-05-025-STD-IP65
- Thrust power
150 N
IP65
Documents & Downloads
Datasheet
Datasheet 1386460 Drive System Europe by MSW Linear actuator DSZY1-24-05-025-STD-IP65 062901 Stroke length 25 mm Thrust 150 N 24 V DC 1 pc
Datasheet 1386460 Drive System Europe by MSW Linear actuator DSZY1-24-05-025-STD-IP65 062901 Stroke length 25 mm Thrust 150 N 24 V DC 1 pc
User & Safety Instructions
User & Safety Instructions 1386460 Drive System Europe by MSW Linear actuator DSZY1-24-05-025-STD-IP65 062901 Stroke length 25 mm Thrust 150 N 24 V DC 1 pc
Conformity certificate
Conformity certificate 1386460 Drive System Europe by MSW Linear actuator DSZY1-24-05-025-STD-IP65 062901 Stroke length 25 mm Thrust 150 N 24 V DC 1 pc
Description
The electric cylinder DSZY 1 Standard is a smaller and lighter DC-lift cylinders with trapezoidal threaded spindle (ACME screw). For quick and easy change of direction, it has an integrated diode circuit, the change of direction by simply reversing the polarity of the motor voltage. By default, the linear actuator via built-in, non-adjustable limit switches.
This text is machine translated.
This text is machine translated.






















