Image similar
Linear actuator
3.4 A
100 mm
3.4 A
24 V DC
500 N
10070434
DSZY30-24-AC-100-IP54
4000 N
500 N
IP54
65 °C
26 °C
18.0 mm/s
Datasheet 1508428 Drive System Europe by MSW Linear actuator DSZY30-24-AC-100-IP54 10070434 Stroke length 100 mm Thrust 500 N 24 V DC 1 pc
User & Safety Instructions 1508428 Drive System Europe by MSW Linear actuator DSZY30-24-AC-100-IP54 10070434 Stroke length 100 mm Thrust 500 N 24 V DC 1 pc
Conformity certificate 1508428 Drive System Europe by MSW Linear actuator DSZY30-24-AC-100-IP54 10070434 Stroke length 100 mm Thrust 500 N 24 V DC 1 pc