
DSG Canusa 2800048302 Heatshrink w/o adhesive Red 4.80 mm 2.40 mm Shrinkage:2:1 1.22 m
Highlights & Details
Thin-walled hose DERAY-H 2:1
- 1.22 m
- Shrinkage: 2:1
- Red
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
Red
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2800048302
- Halogen-free
No
- Length
1.22 m
- RoHS-compliant
Yes
- Type
DERAY-H
- Wall thickness (post-shrinkage)
0.50 mm
Documents & Downloads
Datasheet
Datasheet 1575879 DSG Canusa 2800048302 Heatshrink w/o adhesive Red 4.80 mm 2.40 mm Shrinkage:2:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1575879 DSG Canusa 2800048302 Heatshrink w/o adhesive Red 4.80 mm 2.40 mm Shrinkage:2:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.98€ 25.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































