
Highlights & Details
DSG Canusa 2810190952CO Heat Shrink Tubing Set 10 pc(s) N/A
- 2-1
Our service for you
Technical specifications
- CONTRACTION TEMPRATURE: +110 - +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 450% to IEC 60684 –2
- Tensile strength 15 MPa to IEC 60684-2
- Flame-adversely after UL 224
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
9.50 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
- Content
10 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
2810190952CO
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2810190952CO
- Material (details)
Polyolefin
- Temperature range
-40 - + 105 ºC °C
Documents & Downloads
Datasheet
Datasheet 525616 DSG Canusa 2810190952CO Heat Shrink Tubing Set 10 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 525616 DSG Canusa 2810190952CO Heat Shrink Tubing Set 10 pc(s) N/A
Description
Scope of delivery
- Contains 10 pieces per package, each trimmed to 20 cm.
Frequently Bought Together
(*All information is plus legal VAT)€ 68.97€ 65.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































