
DSG Canusa 2890032012 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Thin-walled heat shrink tubing DERAY-H without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 3.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2890032012
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2890032012
- Wall thickness (post-shrinkage)
0.50 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1318305 DSG Canusa 2890032012 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1318305 DSG Canusa 2890032012 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 59.96€ 56.96*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























