
DSG Canusa 3290060103 Heatshrink w/o adhesive Yellow 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
Highlights & Details
DSG Canusa 3290060103 Heatshrink w/o adhesive Yellow 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
- 3 - 1
Our service for you
Technical specifications
- Shrinking temperature +90 to +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 500 % min according to IEC 60684-2
- Flame-resistant according to UL 224
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
3290060103
- Halogen-free
No
- RoHS-compliant
Yes
- Type
DERAY-I3000
- Wall thickness (post-shrinkage)
0.65 mm
- Max. length sold by the metre
75 m
- Temperature range
-55 - +135 °C
Documents & Downloads
Datasheet
Datasheet 541813 DSG Canusa 3290060103 Heatshrink w/o adhesive Yellow 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 541813 DSG Canusa 3290060103 Heatshrink w/o adhesive Yellow 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
Information
Information 541813 DSG Canusa 3290060103 Heatshrink w/o adhesive Yellow 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 60.07€ 56.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































