
DSG Canusa 3290120203 Heatshrink w/o adhesive Orange 12.70 mm 4 mm Shrinkage:3:1 Sold per metre
Highlights & Details
DSG Canusa 3290120203 Heatshrink w/o adhesive Orange 12.70 mm 4 mm Shrinkage:3:1 Sold per metre
- 3 - 1
Our service for you
Technical specifications
- Shrinking temperature +90 to +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 500 % min according to IEC 60684-2
- Flame-resistant according to UL 224
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
12.7 mm
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Orange
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
3290120203
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
3290120203
- Max. length sold by the metre
50 m
- Temperature range
-55 - +135 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317780 DSG Canusa 3290120203 Heatshrink w/o adhesive Orange 12.70 mm 4 mm Shrinkage:3:1 Sold per metre
Certificate
Certificate 1317780 DSG Canusa 3290120203 Heatshrink w/o adhesive Orange 12.70 mm 4 mm Shrinkage:3:1 Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 60.47€ 57.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































