
DSG Canusa 6100160954 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
Highlights & Details
Thin-walled shrink hose DERAY-IAKT with adhesive 4:1
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 16 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
16 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
1.22 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+100 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
6100160954
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
DERAY-IAKT
- Wall thickness (post-shrinkage)
0.60 mm
Documents & Downloads
Datasheet
Datasheet 1575986 DSG Canusa 6100160954 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
Datasheet 1575986 DSG Canusa 6100160954 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1575986 DSG Canusa 6100160954 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m length
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 37.98€ 34.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























