• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 7931100302 Butt joint + heatshrink 0.50 mm² 0.50 mm² Insulated Red 1 pc(s) Piece

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Length
37.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8756 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.42 / piece)
€ 2.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp seal II cable joint

  • 100% waterproof
  • With shrink tubing

Our service for you

Technical specifications

  • Strain relief of up to +35%
  • 100% water-proof
Packaging type

Piece

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Length

37.5 mm

Content

1 pc(s)

Manufacturer part #

7931100302

Type

7931100302

max. cross section

0.50 mm²

Min. cross section

0.50 mm²

Inside diameter

1.4 mm

Cross-section range

0.50 - 0.50 mm²

RoHS-compliant

Yes

Shrink temperature

+100 - +200 °C

Features

+ heatshrink

Cross section

0.5 - 1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 529980 DSG Canusa 7931100302 Butt joint + heatshrink 0.50 mm² 0.50 mm² Insulated Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 529980 DSG Canusa 7931100302 Butt joint + heatshrink 0.50 mm² 0.50 mm² Insulated Red 1 pc(s) Piece

Information

Information 529980 DSG Canusa 7931100302 Butt joint + heatshrink 0.50 mm² 0.50 mm² Insulated Red 1 pc(s) Piece

Security datasheet

Security datasheet 529980 DSG Canusa 7931100302 Butt joint + heatshrink 0.50 mm² 0.50 mm² Insulated Red 1 pc(s) Piece

Description

Simply insert the stripped wires into the appropriate type of crimp connectorand crimp using a commercially available crimping tool. Then heat the using a hot air blower until the tubing has completely shrunk onto the wire and the connection is perfect! · Up to 40% faster shrinking compared with other heat-shrink tubing crimps connectors · Exellent abrasion resistance · Up to 35% higher strain relief · 100% waterproof.

More interesting products

(*All information is plus legal VAT)