• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 7932130302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=8 mm Partially insulated Red 1 pc(

Image similar
Product type
Ring terminal
Thread size
M8
Hole Ø
8 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 7932130302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=8 mm Partially insulated Red 1 pc(s)

  • 100% watertight.

Our service for you

Technical specifications

  • Strain relief: up to +35%
  • 100% water proof
Product type

Ring terminal

Thread size

M8

Hole Ø

8 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7932130302

Type

7932130302

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1.50 mm²

RoHS-compliant

Yes

Features

+ heatshrink

Support sleeve

No

Temperature range

-55 - +125 °C

Material (details)

Tinned copper

Cable cross section

0.5 - 1.5 mm²

Shrink temperature

+100 - +200 °C

Cross section

0.5 -1.5 mm mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 529042 DSG Canusa 7932130302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=8 mm Partially insulated Red 1 pc(

User & Safety Instructions

User & Safety Instructions 529042 DSG Canusa 7932130302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=8 mm Partially insulated Red 1 pc(

Information

Information 529042 DSG Canusa 7932130302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=8 mm Partially insulated Red 1 pc(

Description

Simply insert the stripping wire into the appropriate type of connector and crimp using a commercially available crimping tool. Then heat using hot air blower until the tubing has comletely shrunk onto the wire and the connection is perfect!Shrinks up to 40% faster than conventional crimp connectors with heat-shrink tubing insulation. Excellent abrasion resistance.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)