• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8011001990 119 Parts N/A

Image similar
Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
119 Parts
Shrinkage
2:1
Material
Polyolefin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 8011001990 119 Parts N/A

  • 119-pieces
  • 2 : 1

Technical specifications

  • Shrinking temperature +120 to +200 °C
  • Breakdown voltage 20 kV/mm
  • Water absorption: max. 0.5%
  • Flame resistant according to UL 224 (except transparent)
Product type

Heatshrink set

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

119 Parts

Material

Polyolefin

Shrink temperature (min.)

+120 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

8011001990

Halogen-free

No

RoHS-compliant

Yes

Type

8011001990

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 527149 DSG Canusa 8011001990 119 Parts N/A

User & Safety Instructions

User & Safety Instructions 527149 DSG Canusa 8011001990 119 Parts N/A

Description

DERAY® set SIX. Heat-shrink tubing set with wide range of dimensions and colours. Particularly suitable for electronics enthusiasts and for laboratory use. For: Protective sleeves for components, repair and maintenance, electrical installation, modelling, motor vehicle maintenance, insulation, protection against corrosion and chemicals, identification of connections, leads and cables.

Features

  • Non-corrosive
  • Good resistance to chemicals

Scope of delivery

  • Various colours. Equipment: Length 50 mm: 1.2 - 0.6, 60 pieces
  • Ø 2.4 - 1.2, 30 pieces
  • Ø 4.8 - 2.4, 16 pieces
  • Ø 9.5 - 4.8, 8 pieces
  • Ø 19.0 - 9.5, 4 pieces
  • Ø 38.0 - 19.0, 1 pieces

Accessories

(*All information is plus legal VAT)