• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8011000995 DERAY-SET 5000 166 Parts N/A

Product type
Heatshrink set
Content
166 Parts
Shrinkage
3:1
Shrink temperature (min.)
+90 °C
Shrink temperature (max.)
+200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 166 Parts)
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

DSG Canusa 8011000995 DERAY-SET 5000 166 Parts N/A

  • 166-pcs.
  • 2 : 1 and 3 : 1
  • For DIN VDE Directive 0293-308

Our service for you

Technical specifications

Product type

Heatshrink set

Shrinkage

3:1

Content

166 Parts

Shrink temperature (min.)

+90 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

8011000995

Halogen-free

No

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

DERAY-SET 5000

Certification

DIN-VDE-0293-308

Certification marks

DIN-VDE-0293-308

Documents & Downloads

Datasheet

Datasheet 541547 DSG Canusa 8011000995 DERAY-SET 5000 166 Parts N/A

User & Safety Instructions

User & Safety Instructions 541547 DSG Canusa 8011000995 DERAY-SET 5000 166 Parts N/A

Description

This extensive set is ideal for minor repair and conforms to the new cable-DIN-VDE Directive 0293-308. Along with 7 different shrink hoses with shrink rate 2:1 and 3:1 the set also contains 4 different crimp seal - butt connectors . These connectors are also covered with a shrink hose and thus gurantee a stable connection.

Scope of delivery

  • Shrink hose shrink rate 2:1:
  • 28 pcs. 70 x 1.6 mm (blue, gray, black, brown)
  • 28 pcs. 70 x 2.4 mm (blue, gray, black, brown)
  • 20 pcs. 70 x 3.2 mm (blue, gray, black, brown)
  • 15 pcs. 70 x 4.8 mm (blue, gray, black, brown)
  • 12 pcs. 70 x 6.4 mm (blue, gray, black, brown)
  • Shrink hose shrink rate 3:1:
  • 5 pcs. 70 x 6.4 mm (yellow-green)
  • 7 pcs. 70 x 3.2 mm (yellow-green)
  • Shock connector
  • 20 pcs. 0.5 - 1.5 mm² (red)
  • 20 pcs. 1.5 - 2.5 mm² (blue)
  • 5 pcs. 4 - 6 mm² (yellow)
  • 5 pcs. 0.1 - 0.5 mm² (transparent)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97€ 92.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)