
Number
Total (1 m = € 1.90)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink tubing
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
20 mm
- Nominal diameter (post-shrinkage)
10 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
- Content
2 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+155 °C
- Manufacturer part #
1571494
- Halogen-free
No
- Suitable for
Heatshrink
- Length
2 m
- RoHS-compliant
Yes
- Type
R2-0200
Documents & Downloads
Datasheet
Datasheet 1571494 TRU COMPONENTS 1571494 Heatshrink w/o adhesive Black 20 mm 10 mm Shrinkage:2:1 2 m
User & Safety Instructions
User & Safety Instructions 1571494 TRU COMPONENTS 1571494 Heatshrink w/o adhesive Black 20 mm 10 mm Shrinkage:2:1 2 m
Description
Scope of delivery
- Available in sections of 2 m in length.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.77€ 57.77*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























