
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink set
6 mm
2 mm
Black
Red
Blue
3:1
Thin-walled
Flame-retardant
1.5 m
Polyolefin (processed, irradiated)
+90 °C
+200 °C
-55 °C
+135 °C
8014060000
No
Yes
8014060000
0.70 mm
-55 - +135 °C
Datasheet 527165 DSG Canusa 8014060000 Heat Shrink Tubing 1.5 m N/A
User & Safety Instructions 527165 DSG Canusa 8014060000 Heat Shrink Tubing 1.5 m N/A
€ 63.97€ 60.97*
The necessary accessories are required to use the article as described.