
DSG Canusa 8640015953 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:3:1 10 m
Highlights & Details
DSG Canusa 8640015953 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:3:1 10 m
- Halogen-free
Our service for you
Technical specifications
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.60 mm
- Nominal diameter (post-shrinkage)
0.80 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Flame-retardant
Chemical-resistant
- Content
10 m
- Material
Polyolefin
- Shrink temperature (min.)
+95 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
8640015953
- Halogen-free
No
- RoHS-compliant
Yes
- Type
8640015953
- Certification
Flammability according to FMVSS302
- Shrink temperature
+95 - +200 °C
- Temperature range
-55 - +85 °C
- Standards
Flammability according to FMVSS302
Documents & Downloads
Datasheet
Datasheet 708870 DSG Canusa 8640015953 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:3:1 10 m
User & Safety Instructions
User & Safety Instructions 708870 DSG Canusa 8640015953 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:3:1 10 m
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 79.97€ 76.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































