• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 102106 Floor marking tape DURALINE 0.5 mm Blue 1 pc(s) (L x W) 30 m x 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.53)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Floor marking tape DURALINE 0.5 mm

  • Tape thickness 0.5 mm
  • Color tones similar to RAL: RAL 5005 Signal blue
  • Suitable for forklift trucks (except steering, brake and turning movements)
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Floor marking tape

Factory colour

Blue

Motif

Hygiene and distancing

Content

1 pc(s)

Weight

1.311

Width

50 mm

Length

30 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251835 Durable 102106 Floor marking tape DURALINE 0.5 mm Blue 1 pc(s) (L x W) 30 m x 50 mm

Description

Self adhesive extra strong floor marking tape for indoors · For a robust and long-term identification of walking and running routes in warehouses and operations Length 30 m, width 50 mm.

This text is machine translated.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)