• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 922110 Wall cord 1.7 mm White 100 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.08)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wall cord 1.7 mm

  • Construction cord with dimensions 100 m x 1.7 mm in white. Mason cord made of nylon, braided; ideal as a solder cord or plaster cord for leveling in the wall construction, terrace construction or as tile cord for laying tiles.;loadable up to 22 Dan and durable load with a weight of approx. 4.75 kg;tear-proof, stretchable and elastic - the increased strength and extensibility simplifies the work with the thin multi-purpose rope.;no matter whether for garden, Terrace or other construction projects – KWB supplies tools and accessories for professionals and DIY enthusiasts suitable for every purpose. Made in Germany (Item number: 922110)

Technical specifications

Factory colour

White

Content

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611651 kwb 922110 Wall cord 1.7 mm White 100 m

Description

Nylon guide cord, braided 1.7 mm Ø, extra strong, for horizontal or vertical alignment of stones and brick

This text is machine translated.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)