• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 180804 Floor marking window A4, removable Yellow 10 pc(s) (L x W x H) 314 x 401 x 314 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor marking window A4, removable

Our service for you

Technical specifications

Product type

Footprint floor marker

Factory colour

Yellow

Content

10 pc(s)

Width

401 mm

Height

314 mm

Length

314 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283674 Durable 180804 Floor marking window A4, removable Yellow 10 pc(s) (L x W x H) 314 x 401 x 314 mm

Description

Floor marking for individual labeling: The self-adhesive view pockets enable clear marking on the floor.

This text is machine translated.

Features

  • Floor marking window for identification by paper inserts
  • Self-adhesive detachable strip bonding on the floor
  • Simple attachment: Paper in the format A4 is simply placed under the labeling bag and remains protected by the all-round gluing
  • the surface to be glued must be smooth, stable, clean, grease and dust-free
  • Applicable in portrait and landscape format
  • Frame color signal yellow, similar to RAL 1003
  • Dimensions of viewing window: 297 x 210 mm (W x H)
  • Outer dimensions: 401 x 314 x 0.4 mm (W x H x D).

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)