• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 180704 Floor marking window A5, removable Yellow 10 pc(s) (L x W x H) 252 x 314 x 252 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor marking window A5, removable

Our service for you

Technical specifications

Product type

Footprint floor marker

Factory colour

Yellow

Content

10 pc(s)

Width

314 mm

Height

252 mm

Length

252 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283675 Durable 180704 Floor marking window A5, removable Yellow 10 pc(s) (L x W x H) 252 x 314 x 252 mm

Description

Floor marking for individual labeling: The self-adhesive view pockets enable clear marking on the floor.

This text is machine translated.

Features

  • Floor marking window for identification by paper inserts
  • Self-adhesive detachable strip bonding on the floor
  • Simple attachment: Paper in the format A5 is simply placed under the labeling bag and remains protected by the all-round gluing
  • the surface to be glued must be smooth, stable, clean, grease and dust-free
  • Applicable in portrait and landscape format
  • Frame color signal yellow, similar to RAL 1003
  • Dimensions of viewing window: 210 x 148 mm (W x H)
  • External dimensions 314 x 252 x 0.4 mm (W x H x D).

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)