• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 170304 Position marking Form -Stroke- Signal yellow 10 pc(s) (L x W x H) 100 x 50 x 0.7 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Position marking Form -Stroke-

  • According to ASR A1.5/1.2 "Floors" according to DIN 51130 Anti-slip (R-Group) R9
  • Abrasion-resistant and durable
  • Color: RAL 1003 Signal yellow
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Parking slot marker

Factory colour

Signal yellow

Content

10 pc(s)

Width

50 mm

Height

0.7 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163468 Durable 170304 Position marking Form -Stroke- Signal yellow 10 pc(s) (L x W x H) 100 x 50 x 0.7 mm

Description

Features

  • For marking hazardous areas, parking spaces, walkways etc.
  • Self-adhesive symbol for mounting on floors indoors.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)