• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 925120 Wall cord 1.2 mm Red 100 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.06)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall cord 1.2 mm

  • Construction cord with dimensions 100 m x 1.2 mm in red. Mason cord made of nylon, braided; ideal as a solder cord or plaster cord for leveling in the wall construction, terrace construction or as tile cord for laying tiles.;loadable up to 22 Dan and durable load with a weight of approx. 4.75 kg;tear-proof, stretchable and elastic - the increased strength and extensibility simplifies the work with the thin multi-purpose rope.;no matter whether for garden, Terrace or other construction projects – KWB supplies tools and accessories for professionals and DIY enthusiasts suitable for every purpose. Made in Germany (Item number: 925120)

Technical specifications

Factory colour

Red

Content

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611655 kwb 925120 Wall cord 1.2 mm Red 100 m

Description

Nylon guide cord, 1.2 mm Ø braided, for horizontal or vertical alignment of stones and brick

This text is machine translated.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)