• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 175907 Label holder (self-adhesive) Dark blue (W x H x D) 113 x 53 x 1.7 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label holder (self-adhesive)

Factory colour

Dark blue

Dim

(W x H x D) 113 x 53 x 1.7 mm

Surface finish type

Clear

Fastening method

Self-adhesive pad

Changeable label

Yes

Content

50 pc(s)

Material

Polypropylene

Pack size

50 pcs/pack

Width

113 mm

Height

53 mm

Depth

1.7 mm

Product type description

Selbstklebende Etikettentasche 100 x 38 mm
Etikettentasche

Free content

50 pcs/pack

Magnetic

Yes

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182058 Durable 175907 Label holder (self-adhesive) Dark blue (W x H x D) 113 x 53 x 1.7 mm

Description

Accurate labeling forms the basis for optimized production and storage processes. Logistics bags enable clear labeling of e.g. racks, transport boxes and pallets and thus provide for more efficiency. · Label bag with two permanent adhesive strips on the back · Application on plastic containers, wood and cardboard boxes · Blue back foil and transparent front foil made of durable polypropylene · Suitable for scanner and document quality · Quick replacement of the insert plates · Internal format 100 x 38 mm (W x H) · External format 113 x 53 x 1.7 mm (W x H x D)

This text is machine translated.

Features

  • Marking bag with two magnetic strips on the back
  • Use on metallic surfaces such as Storage racks and metal containers
  • Suitable for scanner and document quality
  • Internal format 100 x 38 mm (W x H)

Hints

Download template & labeling of the insert plates in free DURAPRINT software

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)