• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 486901 Magnetic frame Black (W x H) 238 mm x 324 mm A4

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Info-Frame DURAFRAME® MAGNETIC A4 black 5 pcs

  • Easy to install on metallic surfaces such as White Boards, wall charts, lockers and lean cubes and machines in production
  • Information Quality and professional presentation
  • Fast Inserting and changing of documents by magnetic frame
  • Areas of application: for documents in A4, such as Machine Files, operational indicators and employee information
  • Applicable in portrait and landscape format
  • External dimensions: 236 x 323 mm
  • Packing with 5 frames

Technical specifications

Paper size

A4

Product type

Magnetic frame

Factory colour

Black

Dim

(W x H) 238 mm x 324 mm

Changeable label

Yes

Content

5 pc(s)

Pack size

5 pcs/pack

Width

238 mm

Height

324 mm

Product type description

DURAFRAME® MAGNETIC

Promotional item type

Magnetrahmen DURAFRAME® MAGNETIC

Material

Folie

Magnetic

Yes

self-adhesive

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437138 Durable 486901 Magnetic frame Black (W x H) 238 mm x 324 mm A4

Description

Your Info perfectly set in the Scene

The magnetically adhesive info frame DURA FRAME ® MAGNETIC is suitable for documents and postings on metallic surfaces.

This text is machine translated.

Hints

Mountable on metallic surfaces

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)