• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan 1120100 Magnetic document pocket Transparent, White (W x H) 230 mm x 5 mm A4

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan magnetic bag with white interior

  • For office, warehouse and production, also ideal for TQM information boards
  • Magnetic adhesive on all ferrous surfaces such as whiteboards, machines, metal cabinets, lattice boxes etc.
  • The matt, reflection-free film protects against dust + damage
  • Capacity: Up to 25 sheets
  • Documents can be changed quickly + easily

Technical specifications

Paper size

A4

Product type

Magnetic document pocket

Factory colour

Transparent

White

Dim

(W x H) 230 mm x 5 mm

Fastening method

Magnet

Content

1 pc(s)

Width

230 mm

Height

5 mm

No. of sheets (max.)

25 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114906 magnetoplan 1120100 Magnetic document pocket Transparent, White (W x H) 230 mm x 5 mm A4

Description

Magnetic bag for inserting operational documents + documents, full-area at the back with magnetic rubber.

This text is machine translated.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)