• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultradex 889007 Ad frame (magnetic) Blue (W x H) 225 mm x 312 mm A4

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Ultradex Magnetic Frame 5pcs./Pack.

  • Dimensions: 31.2 x 22.5 cm (W x H)
  • DIN A4
  • Magnetic
  • Material: Polyethylene
  • 5 pcs./Pack.
  • 'Thermometer graphic showing a range from -30°C to 120°C with color gradient from blue to red.'
  • A round badge featuring the German flag with horizontal stripes of black, red, and yellow. Below it, text reads: 'Made in Germany'.

Technical specifications

Paper size

A4

Product type

Ad frame (magnetic)

Factory colour

Blue

Dim

(W x H) 225 mm x 312 mm

Changeable label

Yes

Content

5 pc(s)

Material

Polyethylene (PE)

Pack size

5 pcs/pack

Width

225 mm

Height

312 mm

Temperature range

-30 to +120 °C

Promotional item type

Magnetrahmen

Material

Polyethylen

Magnetic

Yes

self-adhesive

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554378 Ultradex 889007 Ad frame (magnetic) Blue (W x H) 225 mm x 312 mm A4

Description

Use for specific themes always the same colors. So if any changes are better perceived and immediately read. The sheet is equipped with a hand grip quickly replaced. The annoying search and buy from magnets, improvise of adhesive, or the annoying grooves of pin in the wall are now a thing of the past. Blinding surface.

This text is machine translated.

Features

  • Magnetic frame

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)