• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 486903 Magnetic frame Red (W x H) 238 mm x 324 mm A4

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Magnetic frame DURAFRAME MAGNETIC A4 - 4869 A4 Red 5 pc(s)

  • Easy to install on metallic surfaces such as White Boards, wall charts, lockers and lean cubes and machines in production
  • Information Quality and professional presentation
  • Fast Inserting and changing of documents by magnetic frame
  • Areas of application: for documents in A4, such as Machine Files, operational indicators and employee information
  • Applicable in portrait and landscape format
  • External dimensions: 236 x 323 mm
  • Packing with 5 frames

Technical specifications

Paper size

A4

Product type

Magnetic frame

Factory colour

Red

Dim

(W x H) 238 mm x 324 mm

Changeable label

Yes

Content

5 pc(s)

Pack size

5 pcs/pack

Width

238 mm

Height

324 mm

Product type description

DURAFRAME® MAGNETIC

Promotional item type

Magnetrahmen DURAFRAME® MAGNETIC

Material

Folie

Magnetic

Yes

self-adhesive

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437139 Durable 486903 Magnetic frame Red (W x H) 238 mm x 324 mm A4

Description

Your Info perfectly set in the Scene

The magnetically adhesive info frame DURA FRAME ® MAGNETIC is suitable for documents and postings on metallic surfaces.

This text is machine translated.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)