• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 487201 Ad frame (self-adhesive) Black (W x H) 236 mm x 322 mm A4

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable 487201 document holder

  • Easy to install on smooth, stable surfaces without tools; for example can be removed from glass
  • Information Quality and professional presentation
  • Fast Inserting and changing of documents by foldable magnetic frame
  • Areas of application: for documents in A4, such as Room markings, orientation information and offers
  • Double-sided readability on glass surfaces with 2 inserts
  • Identical appearance of the frame on both sides
  • Applicable in portrait and landscape format
  • External dimensions: 236 x 323 mm

Technical specifications

Paper size

A4

Product type

Ad frame (self-adhesive)

Factory colour

Black

Dim

(W x H) 236 mm x 322 mm

Changeable label

Yes

Content

2 pc(s)

Pack size

2 pcs/pack

Width

236 mm

Height

322 mm

Product type description

DURAFRAME®

Promotional item type

Info frame DURA FRAME ®

Material

PVC

self-adhesive

Yes

Height-adjustable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328281 Durable 487201 Ad frame (self-adhesive) Black (W x H) 236 mm x 322 mm A4

Description

Self-adhesive A4 information sign with folding magnetic front panel. The magnetic seal firmly hold literature in place and inserts are quick to update. Frame can be adhered to smooth, solid surfaces and is easily repositioned.

Hints

Please observe the following product information:
All are fully self-adhesive DURA FRAME ® products are only on smooth surfaces. The problem-free removal is only with sufficient fixed undergrounds. Basically, wallpaper, non-stick coated surfaces, foams and porous materials to avoid. In addition to beklebende surface free of dust, grease or other contamination can affect the adhesion of the material. Neulackierungen must be completely cured. The user is obliged to check the load capacity and stability of the substrate. For any damage to the substrate takes over DURABLE no liability.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)