• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 499323 Ad frame (self-adhesive) Silver (W x H) 238 mm x 324 mm A4

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Ad frame (self-adhesive) DURAFRAME NOTE A4 - 4993 A4 Silver 1 pc(s)

  • Easy to install on smooth, stable surfaces without tools; for example can be removed from glass
  • Information Quality and professional presentation
  • Fast Inserting and changing of documents by foldable magnetic frame
  • Areas of application: for cleaning plans in sanitary systems, applications to events or for capturing and document information, workflows and services such as maintenance or security checks.
  • Direct marking of A4 documents without opening the info frame
  • Full height up to 5 sheets 80 g/qm
  • Pen holder for all the pins with mounting clip
  • Double-sided readability on glass surfaces with 2 inserts
  • Identical appearance of the frame on both sides
  • Applicable in portrait and landscape format

Technical specifications

Paper size

A4

Product type

Ad frame (self-adhesive)

Factory colour

Silver

Dim

(W x H) 238 mm x 324 mm

Locking type

Magnetic lock

Changeable label

Yes

Content

1 pc(s)

Width

238 mm

Height

324 mm

Product type description

DURAFRAME® NOTE

Promotional item type

Info frame DURA FRAME ® NOTE

No. of sheets (max.)

5 sheets (80 g/m²)

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437137 Durable 499323 Ad frame (self-adhesive) Silver (W x H) 238 mm x 324 mm A4

Description

Your Info perfectly set in the Scene

The self-adhesive info frame DURA FRAME ® NOTE is suitable with open frame and pen holder ideal for the direct marking of documents and detach.

This text is machine translated.

Hints

Please observe the following product information:
All are fully self-adhesive DURA FRAME ® products are only on smooth surfaces. The problem-free removal is only with sufficient fixed undergrounds. Basically, wallpaper, non-stick coated surfaces, foams and porous materials to avoid. In addition to beklebende surface free of dust, grease or other contamination can affect the adhesion of the material. Neulackierungen must be completely cured. The user is obliged to check the load capacity and stability of the substrate. For any damage to the substrate takes over DURABLE no liability.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)