• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 5704 Anthracite

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable wrist rest 570458

  • Relieves the wrists when working on the PC
  • Textile surface
  • Foamed bottom part
  • This text is machine translated.

Technical specifications

Product type

Gel wrist support mat

Width

450 mm

Height

15 mm

Depth

100 mm

Factory colour

Anthracite

Dim

(W x H x D) 450 x 15 x 100 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711315 Durable 5704 Anthracite

More interesting products

(*All information is plus legal VAT)