• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PWR-380 Wrist rest Ergonomic Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

903 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PWR-380 Wrist rest pad, black

  • Innovative ergonomic design for optimal comfort

Technical specifications

Product type

Wrist rest

Width

150 mm

Height

85 mm

Depth

26 mm

Factory colour

Black

Dim

(W x H x D) 150 x 85 x 26 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Material

PU foam

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015957 Renkforce RF-PWR-380 Wrist rest Ergonomic Black

Description

Optimum comfort through innovative ergonomic design.

This text is machine translated.

Features

  • Ergonomic design
  • Comfortable PU leather cushion
  • Materials: Sponge, PU leather, plastic

Scope of delivery

  • Wrist rest pad