• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5873144 Wrist rest Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

812 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Pam Wrist Rest, velvet, light, black

  • Soft-touch flocking texture on wrist rest
  • PTFE base ensures effortless gliding and optimal positioning on any surface
  • Ergonomic design with comfortable foam helps to reduce fatigue during prolonged work or gaming sessions.

Technical specifications

Product type

Wrist rest

Width

93 mm

Height

22 mm

Depth

93 mm

Factory colour

Black

Dim

(W x H x D) 93 x 22 x 93 mm

Content

1 pc(s)

Wireless charging

No

Material

Polyurethane (PE)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936572 Renkforce RF-5873144 Wrist rest Black

Description

The velvety soft surface gives a pleasant feeling and the filling optimum support and stability of the wrist. Reduces the pressure and fatigue even with longer use.

Ergonomics: Designed according to ergonomic principles, it offers comfortable support that adapts to the curves of the wrist.

Sliding functionality: The combination of a composite structure, multiple materials and PTFE mouse feet allows the wrist to glide gently on the palm rest, reducing friction and creating a more pleasant user experience.

High durability: The use of PTFE mouse feet increases wear resistance and durability of wrist support, so that it retains its sliding ability and extends its life.

This text is machine translated.

Features

  • Stable support: Composite structure for optimal durability.
  • Stable and comfortable design with multiple-layer structure
  • Ergonomic design conforms to the curves of the wrist, reducing discomfort and fatigue during prolonged use.
  • Long-lasting design

Scope of delivery

  • Pam Wrist Rest

More interesting products

(*All information is plus legal VAT)