• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington ErgoSoft™ Gel wrist support mat Ergonomic, Non-slip Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wrist rest ErgoSoft for standard mouse

  • Fulfils the military standard MIL-STD-810H test method 504.3
  • Cover made from artificial leather, reinforced inside by a gel pad
  • The ergonomically curved shape corresponds to the length of the mouse
  • Surface is easy to clean and damp-wipe-off

Technical specifications

Product type

Gel wrist support mat

Width

152 mm

Height

18 mm

Depth

73 mm

Factory colour

Grey

Dim

(W x H x D) 152 x 18 x 73 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Weight

0.201

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340446 Kensington ErgoSoft™ Gel wrist support mat Ergonomic, Non-slip Grey

User & Safety Instructions

User & Safety Instructions 3340446 Kensington ErgoSoft™ Gel wrist support mat Ergonomic, Non-slip Grey

Description

With the ErgoSoft™ wrist pads from Kensington, you support the right posture of your wrist and relieve your neck and shoulders. The ergonomic design of the Kensington ErgoSoft wrist rest matches the currently modern, flat devices optimally. They promote well-being while working and thus improve productivity. The ErgoSoft wrist pads are made from gel pads with a high-quality synthetic leather cover and are available in various versions to suit the different heights of mechanical, flat standard and gaming keyboards as well as the different types of mice. The ideal wrist rest for the modern work places of modern offices.

Professional working comfort
The synthetic leather cover is filled with gel padding, offering an incomparable mix of comfort through soft padding and optimal ergonomic support.
Approved by specialists in ergonomics
Designed and tested by ergonomics specialists for health, comfort and protection through proper alignment, custom dimensions and unique design, the wrist pads significantly reduce the impact of repeated one-sided hand load. The combination of pleasant soft feel and ergonomic comfort makes the wrist rest Ideal for work and play.
Ergonomic Fit
Corresponds to the length of the mouse and offers additional padding and support for thumb storage areas.
Design at professional level
Offers functional, sophisticated and simple elegance and a range of heights and sizes to meet a variety of requirements, such as mechanical, gaming, flat or standard keyboards and mice. The non-slip bottom prevents the wrist rest from slipping when working or playing. Seamless edges ensure long life.
Easy to clean surface
Can be wiped clean so that your wrist rest looks good and functions well even after many years of use.
Wipeable protection
Fulfils the MIL-STD-810H Military Standard Test Method 504.3 "Fluid Contamination", the test for resistance to decomposition when cleaning and disinfecting solvents such as alcohol and bleach are applied for at least 24 hours.

This text is machine translated.

Scope of delivery

  • Wrist support

What kind of Mouse Pads are you looking for?