• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PWR-350 Wrist rest Ergonomic Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

909 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PWR-350 Wrist rest pad, light, black

  • Made of smooth Lycra fabric for optimal comfort
  • Slow rebound memory foam prevents deformation

Technical specifications

Product type

Wrist rest

Width

93 mm

Height

25 mm

Depth

93 mm

Factory colour

Black

Dim

(W x H x D) 93 x 25 x 93 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Material

PU foam

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015955 Renkforce RF-PWR-350 Wrist rest Ergonomic Black

Description

The wrist rest has an innovative and ergonomic design. With the pleasantly soft surface a comfortable storage of the arm and a more natural hand position while using the mouse. Reducing the pressure on the wrist for more comfort during the daily work. The memory foam ensures optimal adjustment and pressure distribution depending on the weight.

This text is machine translated.

Features

  • Ergonomic design
  • Materials: Sponge, PU leather, plastic

Scope of delivery

  • Wrist rest pad