Double sided poster stand A1 with stable pedestal. Weather-proof thanks to UV-stabilized poster protective film and rubber seal to protect from water. Double sided customer stopper with stable base and aluminum folding frame technology in silver anodized. Quick and easy changing of motive through tested folding technology. Optional filling of the pedestal with 20L of water or sand provides for additional stability. Robust special springs made of steel allow flexible inclination in the wind and reduce the risk of falling. Integrated rollers and transport handle make it easy to transport. Frame profile 32 mm wide Corners cut on miter. Inner rubber seal prevents the penetration of water (protection class IPX4 according to DIN EN 60529). UV-stabilized PET-Antireflex-Poster-protection film prevents the fading of the posters through the sun. The customer stopper has a white coated stainless-steel back panel. Weight net 12 kg, gross 32 kg including 20 L of water.
This text is machine translated.