• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Folding frame 1 x A3 327 mm x 451 mm x 12 mm 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable folding frame ALUMINUM OUTDOOR A3, silver, 503423, 1PC

  • Sturdy aluminum folding frame, weather-proof, silver anodized. Quick and easy changing of motive through tested folding technology. Inner rubber seal prevents the penetration of water (protection class IPX4 according to DIN EN 60529). Low-reflection, UV-resistant protective film

Our service for you

Technical specifications

Product type

Folding frame

Paper size

1 x A3

Width

327 mm

Height

451 mm

Depth

12 mm

Board height

45.1 cm

Board width

32.7 cm

Range of uses

Outdoors

Indoors

Frame material

Aluminium

Frame colour

Silver

Holder type

Cliprail

Weight

0.000

Documents & Downloads

Datasheet

Datasheet 3730481 Durable Folding frame 1 x A3 327 mm x 451 mm x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3730481 Durable Folding frame 1 x A3 327 mm x 451 mm x 12 mm 1 pc(s)

Description

Robust changing frame for quick changing of motive through proven folding technology. Weatherproof due to rubber sealing and UV-resistant protective film. Robust aluminum folding frame weather-proof, silver anodized' Quick and easy motive change through proven folding technology Inner rubber seal prevents the penetration of water (protection class IPX4 according to DIN EN 60529) low-reflection, UV-resistant protective film
Corners cut on miter. Covered wall mounting bores for screwing or hanging or permanent installation by accompanying self-adhesive strips
Mounting possibility for the use in portrait or landscape Incl. Mounting material consisting of screws, dowels and four self-adhesive strips
Profile width 25 mm

This text is machine translated.

What kind of A-Boards are you looking for?