• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken A-board A1 64 cm x 115 cm x 79 cm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Chf Customer Stopper Standard DIN A1

  • Area of application: indoors, outdoors
  • Dimensions: 64 x 115 x 79 cm (W x H x D)
  • A1 size;
  • Type Type: Anti-reflex protection film with UV filter
  • Type of tripod form: four-legged stand

Our service for you

Technical specifications

Product type

A-board

Paper size

A1

Width

64 cm

Height

115 cm

Depth

79 cm

Board height

115 cm

Board width

64 cm

Range of uses

Indoors

Outdoors

Frame material

Aluminium

Frame colour

Silver

Holder type

Cliprail

Both sides usable

Yes

Product type description

Standard

Glass type

Antireflex-Schutzfolie mit UV-Filter

Tripod type

Vierbeinstativ

Packaging

Cardboard box

Promotional item type

Kundenstopper Standard

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554104 Franken A-board A1 64 cm x 115 cm x 79 cm 1 pc(s)

Description

Catch one's eye, but not at any price! Inform and attract your customers with eye-catching and constantly new offers! For this purpose, these attractive advertising displays simple and fast deposit change and a robust construction. Splash-water protected for use outdoors in normal weather conditions.

This text is machine translated.

Features

  • A-Boards

What kind of A-Boards are you looking for?