• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable A-board A1 658 mm x 1141 mm x 620 mm 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Durable customer stopper FOLD OUTDOOR A1, silver, 506623, 1St

  • Double sided customer stopper with aluminum folding frame technology in silver anodized Quick and easy changing of motive through tested folding technology. Frame profile 32 mm wide Corners cut on miter.

Our service for you

Technical specifications

Product type

A-board

Paper size

A1

Width

658 mm

Height

1141 mm

Depth

620 mm

Board height

114.1 cm

Board width

65.8 cm

Range of uses

Outdoors

Indoors

Frame material

Aluminium

Frame colour

Silver

Holder type

Cliprail

Both sides usable

Yes

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730478 Durable A-board A1 658 mm x 1141 mm x 620 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3730478 Durable A-board A1 658 mm x 1141 mm x 620 mm 1 pc(s)

Description

Foldable double-sided poster stand A1. Weather-proof thanks to UV-stabilized poster protective film and rubber seal to protect from water. Double sided customer stopper with aluminum folding frame technology in silver anodized Quick and easy changing of motive through tested folding technology. Frame profile 32 mm wide Corners cut on miter. Inner rubber seal prevents the penetration of water (protection class IPX4 according to DIN EN 60529). UV-stabilized PET-Antireflex-Poster-protection film prevents the fading of the posters through the sun. The customer stopper has a zinc-plated, stainless steel rear panel outer dimensions folded together (W x H x D): 658 mm x 1171 x 81 mm. Weight 4.4 kg.

This text is machine translated.

What kind of A-Boards are you looking for?