• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Folding frame A1 625 mm x 870 mm x 12 mm 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable folding frame ALUMINUM OUTDOOR A1, silver, 506023, 1PC

  • Sturdy aluminum folding frame, weather-proof, silver anodized. Quick and easy changing of motive through tested folding technology. Inner rubber seal prevents the penetration of water (protection class IPX4 according to DIN EN 60529). Low-reflection, UV-resistant protective film

Our service for you

Technical specifications

Product type

Folding frame

Paper size

A1

Width

625 mm

Height

870 mm

Depth

12 mm

Board height

87 cm

Board width

62.5 cm

Range of uses

Outdoors

Indoors

Frame material

Aluminium

Frame colour

Silver

Holder type

Cliprail

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730486 Durable Folding frame A1 625 mm x 870 mm x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3730486 Durable Folding frame A1 625 mm x 870 mm x 12 mm 1 pc(s)

Description

Robust changing frame for quick changing of motive through proven folding technology. Weatherproof due to rubber sealing and UV-resistant protective film. Sturdy aluminum folding frame, weather-proof, silver anodized. Quick and easy changing of motive through tested folding technology. Inner rubber seal prevents the penetration of water (protection class IPX4 according to DIN EN 60529). Low-reflection, UV-resistant protective film cut corners on miter. Covered wall mounting bores for screwing or hanging or permanent attachment by enclosed self adhesive strips
Attachment possibility for the use in portrait or landscape format Incl. Mounting material consisting of screws, dowels and four self-adhesive strips
Profile width 25 mm

This text is machine translated.

What kind of A-Boards are you looking for?