• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 479823 Floor-standing folding aluminium ad frame 1 x A4 250.00 mm x 250 mm x 1205 mm x 250 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Info floor stand with aluminum folding frame A4

  • Quickly set info stands with robust DIN A4 aluminum folding frame, silver anodizedRound stand with rubber ring prevents scratches on the floorHeight-adjustable by telescopic rod (from 770 mm adjustable in steps up to a height of max. 1205 mm in portrait format)Folding frame is easily rotatable from portrait to landscapeReading angle can be adjusted by ball jointLow-reflection, UV-resistant protective filmImpact resistant back wall made of polystyreneCorners cut on miter
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Floor-standing folding aluminium ad frame

Paper size

1 x A4

Width

250 mm

Height

1205 mm

Depth

250 mm

Board height

27.9 cm

Board width

19.2 cm

Range of uses

Indoors

Frame material

Aluminium

Frame colour

Silver

Factory colour

Silver

Easel colour

Silver

No. of compartments

1

Base type

Circular base

Writable on both sides

No

Both sides usable

No

Material

Aluminium, plastic, steel

Length

250.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865660 Durable 479823 Floor-standing folding aluminium ad frame 1 x A4 250.00 mm x 250 mm x 1205 mm x 250 mm 1 pc(s)

Description

Features

  • High stability can be ensured by the optional filling of the stand (diameter: 250 mm) with sandIdeal for the catering, retail trade, museums, exhibitions, exhibition halls, Reception and waiting areas, conference rooms, etc.Adjustable height: YesRotates through 360°Reading angle: 5° - 90°Format alignment: High/transverseDocument properties: Low-reflectionWith 6 bits. Assembly & installation set: YesNon-slip/stable

What kind of A-Boards are you looking for?